-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41446-1-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7147 In Stock |
|
$1.0806 / $2.4500 | Buy Now |
DISTI #
926-LMR14206XMKXNOPB
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 42 Vin,0.6A SD Vltg Reg RoHS: Compliant | 1440 |
|
$1.0800 / $2.4500 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.6A, 1500KHZ SWITCHING FREQ-MAX, PDSO6 | 4800 |
|
$1.2150 / $3.2400 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.6A, 1500KHZ SWITCHING FREQ-MAX, PDSO6 | 37309 |
|
$1.5084 / $3.0168 | Buy Now |
DISTI #
LMR14206XMKX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 0.765÷34VDC, 0.6A Min Qty: 3000 | 0 |
|
$1.4500 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 0.6A 6SOT | 22169 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 765mV34V 600mA 4.5V42V SOT-23-6 DC-DC Converters ROHS | 9792 |
|
$0.6339 / $1.0977 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.6A 6SOT / Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 314100 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR14206XMKX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR14206XMKX/NOPB
Texas Instruments
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.765 TO 34V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 0.765 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LMR14206XMKX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR14206XMKX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR14206XMK/NOPB | 4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMR14206XMKX/NOPB vs LMR14206XMK/NOPB |