Part Details for LMR107B7105KA-T by TAIYO YUDEN
Overview of LMR107B7105KA-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMR107B7105KA-T
LMR107B7105KA-T CAD Models
LMR107B7105KA-T Part Data Attributes
|
LMR107B7105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMR107B7105KA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMR107B7105KA-T
This table gives cross-reference parts and alternative options found for LMR107B7105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR107B7105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
223824655663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | LMR107B7105KA-T vs 223824655663 |
CL10B105KP8GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | LMR107B7105KA-T vs CL10B105KP8GNND |
C0603X105K8RAC7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | LMR107B7105KA-T vs C0603X105K8RAC7081 |
SCM10B105KNNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | LMR107B7105KA-T vs SCM10B105KNNC |
0603Y0100105KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | LMR107B7105KA-T vs 0603Y0100105KXT |
225424645663 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | LMR107B7105KA-T vs 225424645663 |
C0603C105K8RACAUTO7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | LMR107B7105KA-T vs C0603C105K8RACAUTO7411 |
C0603C105K8RACAUTO | KEMET Corporation | $0.0359 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | LMR107B7105KA-T vs C0603C105K8RACAUTO |
0603F0100105KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | LMR107B7105KA-T vs 0603F0100105KXT |
C1608X7R105KDWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | LMR107B7105KA-T vs C1608X7R105KDWS |