Power Circuits
LMR10510YSD
Texas Instruments
Description: IC 1 A SWITCHING REGULATOR, 3.75 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller

Overview of LMR10510YSD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LMR10510YSD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LMR10510YSD by Texas Instruments

LMR10510YSD
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSON,
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0.6 TO 4.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-N6
Length
3 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3.75 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LMR10510YSD
    Texas Instruments
    IC 1 A SWITCHING REGULATOR, 3.75 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller
    VS

Alternate Parts for LMR10510YSD

This table gives cross-reference parts and alternative options found for LMR10510YSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR10510YSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMR10510YSDE IC 1 A SWITCHING REGULATOR, 3.75 kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, PLASTIC, LLP-6, Switching Regulator or Controller Texas Instruments LMR10510YSD vs LMR10510YSDE
LMR10510YMF IC 1 A SWITCHING REGULATOR, 3.75 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller Texas Instruments LMR10510YSD vs LMR10510YMF

Related Parts for LMR10510YSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMR10510YSD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMR10510YSD by Texas Instruments

  • Please alert me when LMR10510YSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMR10510YSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMR10510YSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMR10510YSD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMR10510YSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMR10510YSD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: