There are no models available for this part yet.
Overview of LMR063B7102MP-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LMR063B7102MP-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AJ1275
|
Newark | Cap,0201,x7R,10V,1000Pf20% |Taiyo Yuden LMR063B7102MP-F RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now | |
DISTI #
587-LMR063B7102MP-FTR-ND
|
DigiKey | CAP CER 1000PF 10V X7R 0201 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now | |
DISTI #
LMR063B7102MP-F
|
Avnet Americas | Capacitor Ceramic 1000pF 10VDC X7R ±20% Surface Mount 0201 125°C T/R (Alt: LMR063B7102MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0131 / $0.0148 | Buy Now | |
DISTI #
963-LMR063B7102MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASL063SB7102MF RPLCMT PN 10V 1000pF X7R 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks | 0 |
|
$0.0111 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0144 | Buy Now |
CAD Models for LMR063B7102MP-F by TAIYO YUDEN
Part Data Attributes for LMR063B7102MP-F by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for LMR063B7102MP-F
This table gives cross-reference parts and alternative options found for LMR063B7102MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR063B7102MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASL063SB7102MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7102MP-F vs MAASL063SB7102MFCA01 |
MCASL063SB7102MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7102MP-F vs MCASL063SB7102MFCA1J |
MCASL063SB7102MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7102MP-F vs MCASL063SB7102MFCA01 |
MBASL063SB7102MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7102MP-F vs MBASL063SB7102MFCA01 |
VJ0201Y102MXQCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0201, | Vishay Intertechnologies | LMR063B7102MP-F vs VJ0201Y102MXQCW1BC |
MMASL063SB7102MFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | LMR063B7102MP-F vs MMASL063SB7102MFCA18 |
0201ZC102MAT2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±20%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | LMR063B7102MP-F vs 0201ZC102MAT2A |