Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Fairview Microwave Inc | CBL COAX BLK PE JACKET 1=1' | $0.5580 / $1.0800 |
|
View Details |
Pasternack Enterprises | Key Specifications. Generic Name LMR-LW195 Flex Type Flexible Impedance 50 Ohm Dielectric Type Foam PE Velocity of Propagation 80 % Jacket Diameter 0.195 in Jacket Material PE No. of Shields 2 Attenuation at 1 Ghz. 11.67 dB RF Shielding 90 dB Frequency, Max 8 GHz Max Operating Temperature 85 deg C Center Conductor Type Solid Inner Conductor, Number of Strands 1 Minimum Bend Radius, One Time 0.5 in Minimum Bend Radius, Repeated 2 in Coax Type Coax. LMR-LW195 Light weight version of the 195 series Low Loss Coax. LMR-LW195-BULK part number from Pasternack is a LMR-LW195 coax cable that is flexible. Pasternack LMR-LW195 flexible coax cable is 50 Ohm and has a Foam PE dielectric. Our LMR-LW195 coax is constructed with a 0.195 jacket made of PE. LMR-LW195 coax has a shield count of 2, a RF shielding of 90 dB and the maximum frequency for this Pasternack cable is 8 GHz. LMR-LW195 coax cable has an attenuation at 1 GHz of 11.67 dB. Pasternack LMR-LW195 coax cables are part of over 40,000 RF, microwave and millimeter wave components. LMR-LW195 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using LMR-LW195 or other coax can be built and shipped same day as well. * LMR™ is a trademark of Times Microwave Systems. | $0.8000 |
|
View Details |