Part Details for LMQCA201616T3R3M by TAIYO YUDEN
Overview of LMQCA201616T3R3M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQCA201616T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMQCA201616T3R3M
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMQCA201616T3R3M) Container: Reel | 0 |
|
RFQ |
Part Details for LMQCA201616T3R3M
LMQCA201616T3R3M CAD Models
LMQCA201616T3R3M Part Data Attributes
|
LMQCA201616T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQCA201616T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LMQCA201616T3R3M
This table gives cross-reference parts and alternative options found for LMQCA201616T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQCA201616T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQCA201616T3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LMQCA201616T3R3M vs LBQCA201616T3R3M |
LSQCA201616T3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP | TAIYO YUDEN | LMQCA201616T3R3M vs LSQCA201616T3R3M |