There are no models available for this part yet.
Overview of LMQBA321818T680K by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMQBA321818T680K by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMQBA321818T680K
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMQBA321818T680K) Container: Reel | 0 |
|
RFQ | ||
DISTI #
LMQBA321818T680K
|
Avnet Abacus | INDUCTORS (Alt: LMQBA321818T680K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LMQBA321818T680K by TAIYO YUDEN
Part Data Attributes for LMQBA321818T680K by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1207
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
1.49 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.145 A
|
Self Resonance Frequency
|
11 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30%
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
10%
|
Alternate Parts for LMQBA321818T680K
This table gives cross-reference parts and alternative options found for LMQBA321818T680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQBA321818T680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQBA321818T680K | General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1207, CHIP | TAIYO YUDEN | LMQBA321818T680K vs LSQBA321818T680K |