There are no models available for this part yet.
Overview of LMP8602QMAX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8602QMAX/NOPB | Texas Instruments | AEC-Q100, 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 |
CAD Models for LMP8602QMAX by National Semiconductor Corporation
Part Data Attributes for LMP8602QMAX by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bandwidth (3dB)-Nom
|
0.06 MHz
|
Common-mode Reject Ratio-Min
|
90 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.83 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Max
|
50.25
|
Voltage Gain-Min
|
49.75
|
Voltage Gain-Nom
|
50
|
Width
|
3.9 mm
|
Alternate Parts for LMP8602QMAX
This table gives cross-reference parts and alternative options found for LMP8602QMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8602QMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8602QMAX | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.06 MHz BAND WIDTH, PDSO8, SOIC-8, Instrumentation Amplifier | Texas Instruments | LMP8602QMAX vs LMP8602QMAX |
Related Parts for LMP8602QMAX
-
LMC6041INOperational Amplifiers
-
LMP8602QMAInstrumentation Amplifiers
-
LMP93601NHZTOther Analog ICs
-
UPD70F3375M2GCA-UEU-AXMicrocontrollers
-
DAC8814ICDBRDigital to Analog Converters
-
LMR24220TLSwitching Regulator or Controllers
-
NCV8402ASTT1GPeripheral Drivers
-
TMS32C6415EGLZA5E0Digital Signal Processors
-
LM93CIMTXPower Management Circuits