Part Details for LMP8601MAX by National Semiconductor Corporation
Overview of LMP8601MAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP8601MAX/NOPB | Texas Instruments | 60V, Bi-Directional, Low-/High-Side, Voltage Output Current Sensing Amplifier 8-SOIC -40 to 125 |
Part Details for LMP8601MAX
LMP8601MAX CAD Models
LMP8601MAX Part Data Attributes
|
LMP8601MAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMP8601MAX
National Semiconductor Corporation
IC OP-AMP, 1000 uV OFFSET-MAX, 0.06 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 60 | |
Width | 3.9 mm |
Alternate Parts for LMP8601MAX
This table gives cross-reference parts and alternative options found for LMP8601MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8601MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8601MAX | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP8601MAX vs LMP8601MAX |
LMP8601MA | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP8601MAX vs LMP8601MA |
LMP8601QMA | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP8601MAX vs LMP8601QMA |
LMP8601QMAX | OP-AMP, 1000uV OFFSET-MAX, 0.06MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP8601MAX vs LMP8601QMAX |