There are no models available for this part yet.
Overview of LMP8481MME-T by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LMP8481MME-T by Texas Instruments
Part Data Attributes for LMP8481MME-T by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
12 µA
|
Common-mode Reject Ratio-Nom
|
124 dB
|
Input Offset Voltage-Max
|
900 µV
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.09 mm
|
Slew Rate-Nom
|
1 V/us
|
Supply Voltage Limit-Max
|
85 V
|
Supply Voltage-Nom (Vsup)
|
16 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LMP8481MME-T
This table gives cross-reference parts and alternative options found for LMP8481MME-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8481MME-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8481MMX-T/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MME-T vs LMP8481MMX-T/NOPB |
LMP8481MM-T/NOPB | 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP8481MME-T vs LMP8481MM-T/NOPB |