Amplifier Circuits
LMP8481MM-T/NOPB
Texas Instruments
Description: 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125

Overview of LMP8481MM-T/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LMP8481MM-T/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40286-1-ND
DigiKey IC CURR SENSE 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1738
In Stock
  • 1 $3.4000
  • 10 $3.0570
  • 25 $2.8904
  • 100 $2.5050
  • 250 $2.3766
  • 500 $2.1325
  • 1,000 $1.7985
  • 2,000 $1.7086
  • 5,000 $1.6443
$1.6443 / $3.4000 Buy Now
DISTI # 595-LMP8481MM-T/NOPB
Mouser Electronics Current Sense Amplifiers Prec 76V Hi-Side Curr Sense Amp RoHS: Compliant 4607
  • 1 $3.4000
  • 10 $2.8900
  • 100 $2.5100
  • 250 $2.3800
  • 500 $2.1300
  • 1,000 $1.7900
  • 2,000 $1.7000
$1.7000 / $3.4000 Buy Now
Ameya Holding Limited IC AMP CURRENT SENSE 8VSSOP 54201
RFQ

CAD Models for LMP8481MM-T/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP8481MM-T/NOPB by Texas Instruments

LMP8481MM-T/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
12 µA
Bandwidth (3dB)-Nom
0.27 MHz
Common Mode Voltage-Max
76 V
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
124 dB
Frequency Compensation
YES
Input Offset Voltage-Max
265 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.07 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
0.155 mA
Supply Voltage Limit-Max
85 V
Supply Voltage-Nom (Vsup)
16 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
270
Voltage Gain-Min
19.8
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMP8481MM-T/NOPB
    Texas Instruments
    4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMP8481MM-T/NOPB

This table gives cross-reference parts and alternative options found for LMP8481MM-T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8481MM-T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP8481MMX-T/NOPB 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments LMP8481MM-T/NOPB vs LMP8481MMX-T/NOPB
LMP8481MME-T/NOPB 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments LMP8481MM-T/NOPB vs LMP8481MME-T/NOPB
LMP8481MME-T IC OP-AMP, Operational Amplifier Texas Instruments LMP8481MM-T/NOPB vs LMP8481MME-T
Part Number Description Manufacturer Compare
MAX4081TAUA+ Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 Maxim Integrated Products LMP8481MM-T/NOPB vs MAX4081TAUA+
LMP8481MME-T/NOPB 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments LMP8481MM-T/NOPB vs LMP8481MME-T/NOPB
LMP8481MME-T IC OP-AMP, Operational Amplifier Texas Instruments LMP8481MM-T/NOPB vs LMP8481MME-T
MAX4081TAUA+T 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc LMP8481MM-T/NOPB vs MAX4081TAUA+T
LMP8481MMX-T/NOPB 4 to 76V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments LMP8481MM-T/NOPB vs LMP8481MMX-T/NOPB
MAX4081TAUA-T Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 Maxim Integrated Products LMP8481MM-T/NOPB vs MAX4081TAUA-T
MAX4081TAUA+T Operational Amplifier, 1 Func, BIPolar, PDSO8, MICRO, SOP-8 Maxim Integrated Products LMP8481MM-T/NOPB vs MAX4081TAUA+T
MAX4081TAUA+ 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc LMP8481MM-T/NOPB vs MAX4081TAUA+

Related Parts for LMP8481MM-T/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP8481MM-T/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP8481MM-T/NOPB by Texas Instruments

  • Please alert me when LMP8481MM-T/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMP8481MM-T/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP8481MM-T/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMP8481MM-T/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP8481MM-T/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP8481MM-T/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: