Part Details for LMP7718MA/NOPB by Rochester Electronics LLC
Overview of LMP7718MA/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMP7718MA/NOPB
LMP7718MA/NOPB CAD Models
LMP7718MA/NOPB Part Data Attributes
|
LMP7718MA/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMP7718MA/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 480 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 88000 | |
Width | 3.899 mm |
Alternate Parts for LMP7718MA/NOPB
This table gives cross-reference parts and alternative options found for LMP7718MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7718MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP7718MAE | DUAL OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP7718MA/NOPB vs LMP7718MAE |
LMP7718MAX | IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | Texas Instruments | LMP7718MA/NOPB vs LMP7718MAX |
LMP7718MA | IC DUAL OP-AMP, 480 uV OFFSET-MAX, 88 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMP7718MA/NOPB vs LMP7718MA |
LMP7718MA | DUAL OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | LMP7718MA/NOPB vs LMP7718MA |
LMP7718MAX/NOPB | Dual Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 8-SOIC -40 to 125 | Texas Instruments | LMP7718MA/NOPB vs LMP7718MAX/NOPB |