Amplifier Circuits
LMP7717MFE/NOPB
Description: Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125

Overview of LMP7717MFE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMP7717MFE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-40280-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 500
In Stock
  • 1 $2.7100
  • 10 $2.4380
  • 25 $2.3004
  • 100 $1.9598
  • 250 $1.8402
  • 500 $1.6102
  • 1,250 $1.3342
  • 2,500 $1.2422
  • 6,250 $1.1961
$1.1961 / $2.7100 Buy Now
DISTI # 926-LMP7717MFE/NOPB
Mouser Electronics Precision Amplifiers Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125 RoHS: Compliant 0
  • 1 $2.7100
  • 10 $2.3100
  • 100 $1.9600
  • 250 $1.8400
  • 500 $1.6100
  • 1,000 $1.3300
  • 2,500 $1.2400
  • 5,000 $1.1900
$1.1900 / $2.7100 Order Now
Rochester Electronics LMP7717 Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier RoHS: Compliant Status: Active Min Qty: 1 60607
  • 1 $1.3300
  • 25 $1.3000
  • 100 $1.2500
  • 500 $1.2000
  • 1,000 $1.1300
$1.1300 / $1.3300 Buy Now
Ameya Holding Limited IC OPAMP GP 88MHZ RRO SOT23-5 183944
RFQ
Perfect Parts Corporation   53760
RFQ

CAD Models for LMP7717MFE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7717MFE/NOPB by Texas Instruments

LMP7717MFE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
5e-7 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.45 mm
Slew Rate-Nom
28 V/us
Supply Current-Max
1.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
88000
Voltage Gain-Min
10000
Wideband
YES
Width
1.6 mm
Want to compare parts?
  1. LMP7717MFE/NOPB
    Texas Instruments
    Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125
    VS

Alternate Parts for LMP7717MFE/NOPB

This table gives cross-reference parts and alternative options found for LMP7717MFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7717MFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP7717MFE OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MFE
LMP7717MF OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MF
LMP7717MF/NOPB Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7717MFE/NOPB vs LMP7717MF/NOPB
LMP7717MFX OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MFX
Part Number Description Manufacturer Compare
LMP7717MFE OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MFE
LMP7717MFX OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MFX
LMP7717MF OP-AMP, 480uV OFFSET-MAX, 88MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN Texas Instruments LMP7717MFE/NOPB vs LMP7717MF
LMP7717MF/NOPB Single Channel, 88 MHz, Precision, Low Noise, 1.8V CMOS Input, Decompensated Amplifier 5-SOT-23 -40 to 125 Texas Instruments LMP7717MFE/NOPB vs LMP7717MF/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7717MFE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7717MFE/NOPB by Texas Instruments

  • Please alert me when LMP7717MFE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMP7717MFE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7717MFE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMP7717MFE/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7717MFE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7717MFE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: