Amplifier Circuits
LMP7716QMME/NOPB
Description: Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125

Overview of LMP7716QMME/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LMP7716QMME/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMP7716QMME/NOPBCT-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 718
In Stock
  • 1 $3.2300
  • 10 $2.8970
  • 25 $2.7384
  • 100 $2.3732
  • 250 $2.2516
  • 500 $2.0203
  • 1,250 $1.7039
  • 2,500 $1.6187
  • 6,250 $1.5578
$1.5578 / $3.2300 Buy Now
DISTI # 926-LMP7716QMME/NOPB
Mouser Electronics Precision Amplifiers Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125 RoHS: Compliant 276
  • 1 $3.2300
  • 10 $2.7400
  • 100 $2.3800
  • 250 $2.2500
  • 500 $2.0200
  • 1,000 $1.6700
  • 2,500 $1.5800
  • 5,000 $1.5300
$1.5300 / $3.2300 Buy Now
Ameya Holding Limited IC OPAMP GP 17MHZ RRO 8VSSOP 50740
RFQ
NexGen Digital   67611
RFQ
Perfect Parts Corporation   754
RFQ

CAD Models for LMP7716QMME/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMP7716QMME/NOPB by Texas Instruments

LMP7716QMME/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.000001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
5e-7 µA
Input Offset Voltage-Max
150 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Slew Rate-Min
6 V/us
Slew Rate-Nom
9.5 V/us
Supply Current-Max
3.4 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
17000
Voltage Gain-Min
10000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. LMP7716QMME/NOPB
    Texas Instruments
    Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125
    VS

Alternate Parts for LMP7716QMME/NOPB

This table gives cross-reference parts and alternative options found for LMP7716QMME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP7716QMME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMP7716QMMX/NOPB Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7716QMME/NOPB vs LMP7716QMMX/NOPB
LMP7716QMM/NOPB Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7716QMME/NOPB vs LMP7716QMM/NOPB
Part Number Description Manufacturer Compare
LMP7716QMMX/NOPB Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7716QMME/NOPB vs LMP7716QMMX/NOPB
LMP7716QMM/NOPB Automotive, Dual Precision, 17MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125 Texas Instruments LMP7716QMME/NOPB vs LMP7716QMM/NOPB

Related Parts for LMP7716QMME/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMP7716QMME/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMP7716QMME/NOPB by Texas Instruments

  • Please alert me when LMP7716QMME/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMP7716QMME/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMP7716QMME/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMP7716QMME/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMP7716QMME/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMP7716QMME/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: