-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Quad Amplifier 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMP7709MAX/NOPB-296-ND
|
DigiKey | LMP7709 PRECISION, CMOS INPUT, R Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6534 In Stock |
|
$2.7900 | Buy Now |
DISTI #
296-42683-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6144 / $4.7300 | Buy Now |
DISTI #
926-LMP7709MAX/NOPB
|
Mouser Electronics | Precision Amplifiers Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Quad Amplifier 14-SOIC RoHS: Compliant | 620 |
|
$2.5800 / $5.1600 | Buy Now |
|
Rochester Electronics | LMP7709 Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Quad Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6534 |
|
$2.2800 / $2.6800 | Buy Now |
|
LCSC | Four channels 0.2pA 5.9V/us 15MHz SOIC-14 Operational Amplifier ROHS | 60 |
|
$2.9480 / $3.4804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMP7709MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP7709MAX/NOPB
Texas Instruments
Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Quad Amplifier 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 220 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 5.6 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 14000 | |
Width | 3.9 mm |