Part Details for LMP2022MME by Texas Instruments
Overview of LMP2022MME by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMP2022MME
LMP2022MME CAD Models
LMP2022MME Part Data Attributes
|
LMP2022MME
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP2022MME
Texas Instruments
DUAL OP-AMP, 10uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 141 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |
Alternate Parts for LMP2022MME
This table gives cross-reference parts and alternative options found for LMP2022MME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP2022MME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP2022MME/NOPB | Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP2022MME vs LMP2022MME/NOPB |
LMP2022MMX | IC DUAL OP-AMP, 10 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP2022MME vs LMP2022MMX |
LMP2022MMX/NOPB | Zero Drift, Low Noise, EMI Hardened Dual Amplifier 8-VSSOP -40 to 125 | Texas Instruments | LMP2022MME vs LMP2022MMX/NOPB |
LMP2022MM | DUAL OP-AMP, 10uV OFFSET-MAX, 5MHz BAND WIDTH, PDSO8, MSOP-8 | Texas Instruments | LMP2022MME vs LMP2022MM |
LMP2022MM | IC DUAL OP-AMP, 10 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LMP2022MME vs LMP2022MM |