Part Details for LMLP05B5N1R5CTAR by Kyocera AVX Components
Overview of LMLP05B5N1R5CTAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMLP05B5N1R5CTAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LMLP05B5N1R5CTARTR-ND
|
DigiKey | FIXED IND 1.5UH 3.2A 26 MOHM SMD Min Qty: 1600 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1773 | Buy Now |
DISTI #
LMLP05B5N1R5CTAR
|
Avnet Americas | POWER INDUCTOR - Tape and Reel (Alt: LMLP05B5N1R5CTAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LMLP05B5N1R5CTAR
LMLP05B5N1R5CTAR CAD Models
LMLP05B5N1R5CTAR Part Data Attributes
|
LMLP05B5N1R5CTAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LMLP05B5N1R5CTAR
Kyocera AVX Components
General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LMLP05B5N1R5CTAR
This table gives cross-reference parts and alternative options found for LMLP05B5N1R5CTAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMLP05B5N1R5CTAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYS50201R5N-10 | General Fixed Inductor, GENERAL PURPOSE INDUCTOR | Laird, A DuPont Business | LMLP05B5N1R5CTAR vs TYS50201R5N-10 |
SWPA5020S1R5NT | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2020 | Sunlord | LMLP05B5N1R5CTAR vs SWPA5020S1R5NT |