Part Details for LMK61E0-156M25SIAT by Texas Instruments
Overview of LMK61E0-156M25SIAT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK61E0-156M25SIAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMK61E0-156M25SIAT-ND
|
DigiKey | SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$8.8900 | Buy Now |
DISTI #
296-51346-1-ND
|
DigiKey | SILIC OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0569 / $29.5300 | Buy Now |
DISTI #
595-MK61E0156M25SIAT
|
Mouser Electronics | Standard Clock Oscillators 156.25-MHz, +/-25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85 RoHS: Compliant | 229 |
|
$12.1100 / $12.3500 | Buy Now |
|
Rochester Electronics | ULTRA-LOW-NOISE OSCILLATOR 25PPM RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$7.6300 / $8.9800 | Buy Now |
Part Details for LMK61E0-156M25SIAT
LMK61E0-156M25SIAT CAD Models
LMK61E0-156M25SIAT Part Data Attributes
|
LMK61E0-156M25SIAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK61E0-156M25SIAT
Texas Instruments
156.25-MHz, ±25 ppm, LVPECL ultra-low jitter standard differential oscillator 6-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 156.25 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 150 OHM | |
Physical Dimension | 7.1mm x 5.1mm x 1.15mm | |
Rise Time-Max | 0.2 ns | |
Supply Current-Max | 208 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVPECL | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for LMK61E0-156M25SIAT
This table gives cross-reference parts and alternative options found for LMK61E0-156M25SIAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK61E0-156M25SIAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL13N2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E0-156M25SIAT vs EMCL13N2H-156.250MTR |
EMCL13J2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E0-156M25SIAT vs EMCL13J2H-156.250MTR |
EMCL13E2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E0-156M25SIAT vs EMCL13E2H-156.250MTR |
EMCL13J2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E0-156M25SIAT vs EMCL13J2H-156.250M |
EMCL13N2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | LMK61E0-156M25SIAT vs EMCL13N2H-156.250M |