Microcontrollers and Processors
LMK5B12204RGZT
Texas Instruments
Description: Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85

Overview of LMK5B12204RGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
LMK5B12204RGZT Texas Instruments Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85

Price & Stock for LMK5B12204RGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LMK5B12204RGZTCT-ND
DigiKey IC FREQ SYNTH 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 690
In Stock
  • 1 $18.4800
  • 10 $14.2190
  • 25 $13.1532
  • 100 $11.9808
  • 250 $11.4217
  • 500 $11.0847
  • 750 $10.9159
$10.9159 / $18.4800 Buy Now
DISTI # 595-LMK5B12204RGZT
Mouser Electronics Clock Synthesizer / Jitter Cleaner Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85 RoHS: Compliant 1106
  • 1 $16.5400
  • 10 $15.1900
  • 25 $14.5400
  • 100 $12.8200
  • 250 $11.2900
  • 500 $10.8200
$10.8200 / $16.5400 Buy Now
LCSC 1 800MHz VQFN-48(7x7) Jitter Attenuators ROHS 3
  • 1 $20.1775
  • 10 $19.5226
$19.5226 / $20.1775 Buy Now

CAD Models for LMK5B12204RGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK5B12204RGZT by Texas Instruments

LMK5B12204RGZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC48,.28SQ,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-06-21
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
800 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
100 MHz
Seated Height-Max
1 mm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. LMK5B12204RGZT
    Texas Instruments
    Ultra-low jitter clock generator with network synchronization and BAW technology 48-VQFN -40 to 85
    VS

Alternate Parts for LMK5B12204RGZT

This table gives cross-reference parts and alternative options found for LMK5B12204RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK5B12204RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY25560SCT Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor LMK5B12204RGZT vs CY25560SCT
CY25560SXIT Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Infineon Technologies AG LMK5B12204RGZT vs CY25560SXIT
CY25560SC Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor LMK5B12204RGZT vs CY25560SC
CY25560SXCT Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor LMK5B12204RGZT vs CY25560SXCT
CY25560SXI Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Infineon Technologies AG LMK5B12204RGZT vs CY25560SXI
CY25560SXC Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Infineon Technologies AG LMK5B12204RGZT vs CY25560SXC
CY25560SXC Clock Generator, 100MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor LMK5B12204RGZT vs CY25560SXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK5B12204RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK5B12204RGZT by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK5B12204RGZT would you like to use for your alert(s)?
  • Please alert me when LMK5B12204RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK5B12204RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK5B12204RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK5B12204RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK5B12204RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK5B12204RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: