Part Details for LMK325BJ106KD-T by TAIYO YUDEN
Overview of LMK325BJ106KD-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325BJ106KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K4256
|
Newark | Capacitor, ceramic,10Uf,10Vdc,10-% Tol,10+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden LMK325BJ106KD-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
587-5577-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.0905 / $0.5000 | Buy Now |
DISTI #
LMK325BJ106KD-T
|
Avnet Americas | Cap Ceramic 10uF 10V X5R 10% SMD 1210 85°C T/R - Tape and Reel (Alt: LMK325BJ106KD-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 | Buy Now |
DISTI #
963-LMK325BJ106KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASL329JB5106KT RPLCMT PN 10V 10uF X5R 1210 10% RoHS: Compliant | 1427 |
|
$0.0910 / $0.4600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 1210 10V X5R 106 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0906 / $0.0976 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.1011 / $0.1210 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0.1011 / $0.1210 | Buy Now |
Part Details for LMK325BJ106KD-T
LMK325BJ106KD-T CAD Models
LMK325BJ106KD-T Part Data Attributes
|
LMK325BJ106KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325BJ106KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325BJ106KD-T
This table gives cross-reference parts and alternative options found for LMK325BJ106KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325BJ106KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL329JB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325BJ106KD-T vs MLASL329JB5106KTNA01 |