Part Details for LMK325B7476MM-R by TAIYO YUDEN
Overview of LMK325B7476MM-R by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK325B7476MM-R
LMK325B7476MM-R CAD Models
LMK325B7476MM-R Part Data Attributes
|
LMK325B7476MM-R
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325B7476MM-R
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325B7476MM-R
This table gives cross-reference parts and alternative options found for LMK325B7476MM-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325B7476MM-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK325B7476MM-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | TAIYO YUDEN | LMK325B7476MM-R vs LMK325B7476MM-T |
C1210C476M8RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | KEMET Corporation | LMK325B7476MM-R vs C1210C476M8RAC7215 |
C1210C476M8RACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | LMK325B7476MM-R vs C1210C476M8RACTU |
222224215785 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | LMK325B7476MM-R vs 222224215785 |
CC1210MKX7R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | LMK325B7476MM-R vs CC1210MKX7R6BB476 |
C1210C476M8RAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | KEMET Corporation | LMK325B7476MM-R vs C1210C476M8RAC |
C1210C476M8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, | KEMET Corporation | LMK325B7476MM-R vs C1210C476M8RACTM |
SCM32B476MNNJ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | LMK325B7476MM-R vs SCM32B476MNNJ |
GRM32ER71A476ME15B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK325B7476MM-R vs GRM32ER71A476ME15B |
MSASL32MSB7476MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7476MM-R vs MSASL32MSB7476MPNB25 |