Part Details for LMK212BB7106MGHT by TAIYO YUDEN
Overview of LMK212BB7106MGHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212BB7106MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0996
|
Newark | Cap ,mlcc ,0805,10V ,x7R,10Uf20% ,t&r |Taiyo Yuden LMK212BB7106MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1760 | Buy Now |
DISTI #
587-LMK212BB7106MGHTTR-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1353 | Buy Now |
DISTI #
LMK212BB7106MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 10V 20% 0805 Emboss T/R - Tape and Reel (Alt: LMK212BB7106MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1323 / $0.1490 | Buy Now |
DISTI #
963-LMK212BB7106MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL21GBB7106MT 10V 10uF X7R 0805 20 % RoHS: Compliant | 0 |
|
$0.1090 / $0.4800 | Order Now |
|
Future Electronics | 0805 size 10V X7R 10uF 20% Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1116 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1224 / $0.1380 | Buy Now |
DISTI #
SMC-LMK212BB7106MGHT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1437 |
|
RFQ |
Part Details for LMK212BB7106MGHT
LMK212BB7106MGHT CAD Models
LMK212BB7106MGHT Part Data Attributes:
|
LMK212BB7106MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BB7106MGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212BB7106MGHT
This table gives cross-reference parts and alternative options found for LMK212BB7106MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BB7106MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GBB7106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MCASL21GBB7106MTNA1J |
MBASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MBASL21GBB7106MTNA01 |
MSASL21GAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MSASL21GAB7106MTNA01 |
LMK212B7106MG-T | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | LMK212BB7106MGHT vs LMK212B7106MG-T |
MCASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MCASL21GBB7106MTNA01 |
100R15W106MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212BB7106MGHT vs 100R15W106MT4E |
100R15W106MT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212BB7106MGHT vs 100R15W106MT4T |
MBASL21GBB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MBASL21GBB7106MTNA18 |
MLASL21GAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BB7106MGHT vs MLASL21GAB7106MTNA01 |