-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9137
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X7R, 10%, 0805, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mmrohs Compliant: Yes |Taiyo Yuden LMK212B7475KG-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 915 |
|
$0.0620 / $0.2600 | Buy Now |
DISTI #
34P0162
|
Newark | Ceramic Capacitor, 4.7Uf, 10V, X7R, 10%, 0805, Full Reel, Capacitance:4.7Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK212B7475KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
587-1442-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
873088 In Stock |
|
$0.0285 / $0.2500 | Buy Now |
DISTI #
LMK212B7475KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212B7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 42000 |
|
RFQ | |
DISTI #
84R9137
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 84R9137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 915 Partner Stock |
|
$0.0620 / $0.2600 | Buy Now |
DISTI #
LMK212B7475KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212B7475KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days Container: Reel | 0 |
|
$0.0309 | Buy Now |
DISTI #
34P0162
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 34P0162) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 66 Weeks, 5 Days Container: Reel | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
963-LMK212B7475KG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE21GSB7475KT 10V 4.7uF X7R 0805 10 % RoHS: Compliant | 121658 |
|
$0.0290 / $0.2500 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0307 / $0.0332 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant |
108000 In Stock |
|
$0.0290 / $0.0446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212B7475KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212B7475KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 66 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212B7475KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212B7475KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C475K8RAC7210 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | KEMET Corporation | LMK212B7475KG-T vs C0805C475K8RAC7210 |
C0805X475K8RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK212B7475KG-T vs C0805X475K8RAL |
C2012X7R475KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Darfon Corporation | LMK212B7475KG-T vs C2012X7R475KDBS |
CL21B475KPFANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samsung Electro-Mechanics | LMK212B7475KG-T vs CL21B475KPFANNB |
GRM21BR71A475KA73K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | LMK212B7475KG-T vs GRM21BR71A475KA73K |
CM21X7R475K10KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK212B7475KG-T vs CM21X7R475K10KT |
0805B475K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | LMK212B7475KG-T vs 0805B475K100ST |
0805B475K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Fenghua (HK) Electronics Ltd | LMK212B7475KG-T vs 0805B475K100CT |
08052R475K6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | LMK212B7475KG-T vs 08052R475K6BF0D |
CS2012X7R475K100NBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | LMK212B7475KG-T vs CS2012X7R475K100NBE |