Part Details for LMK212B7106MG-TD by TAIYO YUDEN
Overview of LMK212B7106MG-TD by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212B7106MG-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1549
|
Newark | Cap ,mlcc ,0805,10V ,x7R,10Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK212B7106MG-TD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
LMK212B7106MG-TD-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0471 | Buy Now |
DISTI #
LMK212B7106MG-TD
|
Avnet Americas | Multilayer Ceramic Capacitor 10uF 10V 20% 0805 Emboss T/R - Tape and Reel (Alt: LMK212B7106MG-TD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0377 | Buy Now |
DISTI #
963-LMK212B7106MG-TD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 20 % RoHS: Compliant | 0 |
|
$0.0280 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0283 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0310 / $0.0392 | Buy Now |
DISTI #
SMC-LMK212B7106MG-TD
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1437 |
|
RFQ |
Part Details for LMK212B7106MG-TD
LMK212B7106MG-TD CAD Models
LMK212B7106MG-TD Part Data Attributes:
|
LMK212B7106MG-TD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212B7106MG-TD
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212B7106MG-TD
This table gives cross-reference parts and alternative options found for LMK212B7106MG-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212B7106MG-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GBB7106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MCASL21GBB7106MTNA1J |
MBASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MBASL21GBB7106MTNA01 |
MSASL21GAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MSASL21GAB7106MTNA01 |
LMK212B7106MG-T | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | LMK212B7106MG-TD vs LMK212B7106MG-T |
MCASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MCASL21GBB7106MTNA01 |
100R15W106MT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212B7106MG-TD vs 100R15W106MT4E |
100R15W106MT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | LMK212B7106MG-TD vs 100R15W106MT4T |
MBASL21GBB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MBASL21GBB7106MTNA18 |
MLASL21GAB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7106MG-TD vs MLASL21GAB7106MTNA01 |