There are no models available for this part yet.
Overview of LMK107F105ZA-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LMK107F105ZA-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 46954 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 112 | 4000 |
|
$0.0075 / $0.0450 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1uf, 10V, 80±%, Y5V Temp Coef. | 274953 |
|
$0.0041 / $0.0312 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1uf, 10V, 80±%, Y5V Temp Coef. | 37563 |
|
$0.0175 / $0.1500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1uf, 10V, 80±%, Y5V Temp Coef. | 3200 |
|
$0.0117 / $0.0585 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1uf, 10V, 80±%, Y5V Temp Coef. | 3200 |
|
$0.0060 / $0.0600 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1uf, 10V, 80±%, Y5V Temp Coef. | 3200 |
|
$0.0750 / $0.2500 | Buy Now | ||
DISTI #
CELMK107F105ZA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CELMK107F105ZA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF +80/-20% - 10VDC - Y5V - 0603 - Tape&Reel RoHS: Compliant |
3599 In Stock |
|
$0.0052 / $0.0150 | Buy Now |
CAD Models for LMK107F105ZA-T by TAIYO YUDEN
Part Data Attributes for LMK107F105ZA-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for LMK107F105ZA-T
This table gives cross-reference parts and alternative options found for LMK107F105ZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107F105ZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V100-105ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LMK107F105ZA-T vs C0603Y5V100-105ZN6P |
GMC10Y5V105Z10NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | LMK107F105ZA-T vs GMC10Y5V105Z10NTD-LF |
GRM188F51A105ZC01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | LMK107F105ZA-T vs GRM188F51A105ZC01J |
C0603C105Z8VACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | LMK107F105ZA-T vs C0603C105Z8VACTM |
CL10F105ZPNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | LMK107F105ZA-T vs CL10F105ZPNC |
CC0603ZRY5V6BB105 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK107F105ZA-T vs CC0603ZRY5V6BB105 |
C0603C105Z8VAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | KEMET Corporation | LMK107F105ZA-T vs C0603C105Z8VAC7081 |
C1608Y5V1A105ZT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | LMK107F105ZA-T vs C1608Y5V1A105ZT |
223824619863 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK107F105ZA-T vs 223824619863 |
C0603Y5V100-105ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LMK107F105ZA-T vs C0603Y5V100-105ZN6D |