Part Details for LMK107BJ105MAHT by TAIYO YUDEN
Overview of LMK107BJ105MAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107BJ105MAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1431
|
Newark | Cap, Mlcc, 0603, 10V, X5R, 1Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden LMK107BJ105MAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0240 | Buy Now |
DISTI #
587-6336-1-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6086 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
LMK107BJ105MAHT
|
Avnet Americas | - Tape and Reel (Alt: LMK107BJ105MAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
963-LMK107BJ105MAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL168SB5105MT RPLCMT PN 10V 1uF X5R 0603 20% AEC-Q200 RoHS: Compliant | 5137 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0090 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0080 / $0.0142 | Buy Now |
DISTI #
54691706
|
Verical | Cap Ceramic 1uF 10V X5R 20% Pad SMD 0603 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2718 Package Multiple: 1 | Americas - 19850 |
|
$0.0100 / $0.0115 | Buy Now |
DISTI #
LMK107BJ105MAHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASL168SB5105MT RPLCMT PN 10V 1uF X5R 0603 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0118 / $0.0129 | Buy Now |
DISTI #
C1S758100548969
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 19850 |
|
$0.0080 / $0.0197 | Buy Now |
Part Details for LMK107BJ105MAHT
LMK107BJ105MAHT CAD Models
LMK107BJ105MAHT Part Data Attributes
|
LMK107BJ105MAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107BJ105MAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107BJ105MAHT
This table gives cross-reference parts and alternative options found for LMK107BJ105MAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107BJ105MAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R105M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK107BJ105MAHT vs CM105X5R105M10KN |
C0603C105M8X5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK107BJ105MAHT vs C0603C105M8X5RACTU |
CM105X5R105M10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK107BJ105MAHT vs CM105X5R105M10AH |
LMK107BJ105MA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | LMK107BJ105MAHT vs LMK107BJ105MA-T |
CM105X5R105M10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK107BJ105MAHT vs CM105X5R105M10AH |
CM105X5R105M10KN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK107BJ105MAHT vs CM105X5R105M10KN |
GRT188R61A105ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | LMK107BJ105MAHT vs GRT188R61A105ME01D |
CM105X5R105M10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | LMK107BJ105MAHT vs CM105X5R105M10AN |
CM105X5R105M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK107BJ105MAHT vs CM105X5R105M10AN |
C0603C105M8PACTU | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | LMK107BJ105MAHT vs C0603C105M8PACTU |