-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8667
|
Newark | Ceramic Capacitor, 1Uf, 10V, X7R, 20%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK107B7105MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
08P5164
|
Newark | Ceramic Capacitor, 1Uf, 10V, X7R, 20%, 0603, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden LMK107B7105MA-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
587-2720-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54343 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
LMK107B7105MA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 10 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: LMK107B7105MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-LMK107B7105MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168SB7105MT 10V 1uF X7R 0603 20 % RoHS: Compliant | 27970 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 1UF 10V X7R 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0074 / $0.0083 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X7R - 0603 - Tape&Reel RoHS: Compliant |
872000 In Stock |
|
$0.0077 / $0.0109 | Buy Now |
DISTI #
51887289
|
Verical | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 1801 | Americas - 872000 |
|
$0.0100 / $0.0133 | Buy Now |
DISTI #
39174667
|
Verical | Cap Ceramic 1uF 10V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2689 Package Multiple: 1 | Americas - 7345 |
|
$0.0081 / $0.0116 | Buy Now |
DISTI #
LMK107B7105MA-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168SB7105MT 10V 1uF X7R 0603 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0075 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK107B7105MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107B7105MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for LMK107B7105MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107B7105MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105M8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK107B7105MA-T vs C0603C105M8RAC7082 |
C0603X105M8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK107B7105MA-T vs C0603X105M8RAC3190 |
CM105X7R105M10KC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | LMK107B7105MA-T vs CM105X7R105M10KC |
C0603X105M8RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK107B7105MA-T vs C0603X105M8RALTU |
C0603C105M8RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | LMK107B7105MA-T vs C0603C105M8RAL3325 |
C0603C105M8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | LMK107B7105MA-T vs C0603C105M8RACTM |
06032R105M6BP0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | YAGEO Corporation | LMK107B7105MA-T vs 06032R105M6BP0D |
GRM188R71A105MA61D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK107B7105MA-T vs GRM188R71A105MA61D |
CM105X7R105M10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | LMK107B7105MA-T vs CM105X7R105M10AT |
223824615763 | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | YAGEO Corporation | LMK107B7105MA-T vs 223824615763 |