Part Details for LMK105BJ473MVHF by TAIYO YUDEN
Overview of LMK105BJ473MVHF by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK105BJ473MVHF
LMK105BJ473MVHF CAD Models
LMK105BJ473MVHF Part Data Attributes
|
LMK105BJ473MVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK105BJ473MVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for LMK105BJ473MVHF
This table gives cross-reference parts and alternative options found for LMK105BJ473MVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK105BJ473MVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C473M8PALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | LMK105BJ473MVHF vs C0402C473M8PALTM |
0402X473M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | LMK105BJ473MVHF vs 0402X473M100CT |
C0402C473M8PAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | LMK105BJ473MVHF vs C0402C473M8PAL9028 |
ECJ0EB1A473M | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 0.047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | LMK105BJ473MVHF vs ECJ0EB1A473M |
MCASL105SB5473MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | LMK105BJ473MVHF vs MCASL105SB5473MFNA1J |
0402X473M100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | LMK105BJ473MVHF vs 0402X473M100CG |
C0402C473M8PAC7867 | Cap,Ceramic,47nF,10VDC,20% -Tol,20% +Tol,X5R TC Code,-15,15% TC,0402 Case | KEMET Corporation | LMK105BJ473MVHF vs C0402C473M8PAC7867 |
GRM155R61A473MA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | LMK105BJ473MVHF vs GRM155R61A473MA01C |
GRM155R61A473MA01D | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | LMK105BJ473MVHF vs GRM155R61A473MA01D |
CC0402MCX5R6BB473 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | LMK105BJ473MVHF vs CC0402MCX5R6BB473 |