Microcontrollers and Processors
LMK04805BISQX/NOPB
Texas Instruments
Description: Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85

Overview of LMK04805BISQX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMK04805BISQX/NOPB Texas Instruments Low Noise Clock Jitter Cleaner With Dual Cascaded PLLs and Integrated 2.2 GHz VCO 64-WQFN -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMK04805BISQX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMK04805BISQX/NOPB-ND
DigiKey IC JITTER CLEANER 64WQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $11.4047
$11.4047 Buy Now
DISTI # 926-LMK04805BISQXNPB
Mouser Electronics Clock Synthesizer / Jitter Cleaner Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85 RoHS: Compliant 0
  • 2,000 $11.3700
$11.3700 Order Now
Rochester Electronics LMK04805 Low Noise Clock Jitter Cleaner With Dual Cascaded PLLs and Integrated 2.2 GHz VCO RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $12.2800
  • 25 $12.0400
  • 100 $11.5500
  • 500 $11.0500
  • 1,000 $10.4400
$10.4400 / $12.2800 Buy Now
Ameya Holding Limited IC CLOCK DUAL PLL 64WQFN 7312
RFQ

CAD Models for LMK04805BISQX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK04805BISQX/NOPB by Texas Instruments

LMK04805BISQX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
2370 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
20.5 MHz
Seated Height-Max
0.8 mm
Supply Current-Max
590 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. LMK04805BISQX/NOPB
    Texas Instruments
    Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85
    VS

Alternate Parts for LMK04805BISQX/NOPB

This table gives cross-reference parts and alternative options found for LMK04805BISQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04805BISQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMK04805BISQE/NOPB Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85 Texas Instruments LMK04805BISQX/NOPB vs LMK04805BISQE/NOPB
Part Number Description Manufacturer Compare
LMK04805BISQE/NOPB Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.2-GHz VCO 64-WQFN -40 to 85 Texas Instruments LMK04805BISQX/NOPB vs LMK04805BISQE/NOPB
LMK04806BISQE/NOPB Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.5-GHz VCO 64-WQFN -40 to 85 Texas Instruments LMK04805BISQX/NOPB vs LMK04806BISQE/NOPB
LMK04806BISQ/NOPB Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.5-GHz VCO 64-WQFN -40 to 85 Texas Instruments LMK04805BISQX/NOPB vs LMK04806BISQ/NOPB
LMK04806BISQX/NOPB Low-noise clock jitter cleaner with dual cascaded PLLs and integrated 2.5-GHz VCO 64-WQFN -40 to 85 Texas Instruments LMK04805BISQX/NOPB vs LMK04806BISQX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK04805BISQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK04805BISQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK04805BISQX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMK04805BISQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK04805BISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK04805BISQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK04805BISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK04805BISQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK04805BISQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: