Part Details for LMK042BJ332KC by TAIYO YUDEN
Overview of LMK042BJ332KC by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK042BJ332KC
LMK042BJ332KC CAD Models
LMK042BJ332KC Part Data Attributes
|
LMK042BJ332KC
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK042BJ332KC
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for LMK042BJ332KC
This table gives cross-reference parts and alternative options found for LMK042BJ332KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK042BJ332KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM02X5R332K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | LMK042BJ332KC vs CM02X5R332K10AH |
CM02X5R332K10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | LMK042BJ332KC vs CM02X5R332K10AQ |
MSASL042SB5332KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | LMK042BJ332KC vs MSASL042SB5332KWNA01 |
01R5X332K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | LMK042BJ332KC vs 01R5X332K100CT |
CM02X5R332K10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | LMK042BJ332KC vs CM02X5R332K10AB |
C0402X5R1A332K020BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | LMK042BJ332KC vs C0402X5R1A332K020BC |
CM02X5R332K10KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | LMK042BJ332KC vs CM02X5R332K10KH |
CMC-010/332KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | LMK042BJ332KC vs CMC-010/332KX501005WF |
CM02X5R332K10KQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 01005, | KYOCERA Corporation | LMK042BJ332KC vs CM02X5R332K10KQ |
MLASL042SB5332KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | LMK042BJ332KC vs MLASL042SB5332KWNA01 |