Part Details for LMK02002ISQX by National Semiconductor Corporation
Overview of LMK02002ISQX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMK02002ISQX
LMK02002ISQX CAD Models
LMK02002ISQX Part Data Attributes
|
LMK02002ISQX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMK02002ISQX
National Semiconductor Corporation
IC 800 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 800 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Primary Clock/Crystal Frequency-Nom | 800 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for LMK02002ISQX
This table gives cross-reference parts and alternative options found for LMK02002ISQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK02002ISQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK02002ISQ | IC 800 MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK02002ISQX vs LMK02002ISQ |