-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz Dual Programmable Differential Amplifier with Gain Control 36-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6882SQE/NOPBCT-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 36WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136 In Stock |
|
$8.6400 / $16.5800 | Buy Now |
DISTI #
926-LMH6882SQE/NOPB
|
Mouser Electronics | Differential Amplifiers 2.4GHz Dual Program Diff Amp RoHS: Compliant | 55 |
|
$8.6400 / $14.5800 | Buy Now |
|
Rochester Electronics | LMH6882 2.4 GHz Dual Programmable Differential Amplifier with Gain Control RoHS: Compliant Status: Active Min Qty: 1 | 1153 |
|
$8.5700 / $10.0800 | Buy Now |
|
Ameya Holding Limited | LMH6882SQE/NOPB 2通道 差分放大器, 5 V, 2400MHz, 36引脚 WQFN封装 | 21171 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6882SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6882SQE/NOPB
Texas Instruments
2.4 GHz Dual Programmable Differential Amplifier with Gain Control 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 2400 MHz | |
Common-mode Reject Ratio-Nom | 40 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6000 V/us | |
Supply Current-Max | 270 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2400000 | |
Voltage Gain-Max | 19.95262315 | |
Voltage Gain-Min | 1.995 | |
Wideband | NO | |
Width | 4.6 mm |
This table gives cross-reference parts and alternative options found for LMH6882SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6882SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6882SQ/NOPB | 2.4 GHz Dual Programmable Differential Amplifier with Gain Control 36-WQFN -40 to 85 | Texas Instruments | LMH6882SQE/NOPB vs LMH6882SQ/NOPB |