There are no models available for this part yet.
Overview of LMH6739MQ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMH6739MQ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMH6739MQ/NOPB-ND
|
DigiKey | IC AMP BUFFER 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
54 In Stock |
|
$4.1550 / $6.0100 | Buy Now | |
DISTI #
926-LMH6739MQ/NOPB
|
Mouser Electronics | Video Amplifiers Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85 RoHS: Compliant | 124 |
|
$4.1500 / $5.6200 | Buy Now | |
DISTI #
42801949
|
Verical | Video Amp Triple 12V 16-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1640 | Americas - 16 |
|
$1.7690 / $1.7820 | Buy Now | |
Rochester Electronics | LMH6739 Very Wideband, Low Distortion Triple Video Buffer RoHS: Compliant Status: Active Min Qty: 1 | 6310 |
|
$4.1200 / $4.8500 | Buy Now | ||
DISTI #
C1S523900493014
|
Chip1Stop | Video Amp Triple 12V 16-Pin SSOP Rail RoHS: Compliant pbFree: Yes | 95 |
|
$4.1500 | Buy Now | |
DISTI #
C1S746202781870
|
Chip1Stop | Video Amp Triple 12V 16-Pin SSOP Tube RoHS: Compliant pbFree: Yes | 16 |
|
$4.4900 | Buy Now | |
New Advantage Corporation | Buffer Amplifier, 3 Func, PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 283 |
|
$4.5500 | Buy Now |
CAD Models for LMH6739MQ/NOPB by Texas Instruments
Part Data Attributes for LMH6739MQ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
BUFFER
|
Bandwidth (3dB)-Nom
|
750 MHz
|
Bias Current-Max (IIB) @25C
|
16 µA
|
Common-mode Reject Ratio-Min
|
46 dB
|
Common-mode Reject Ratio-Nom
|
50 dB
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.75 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Min
|
60 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7272 mm
|
Slew Rate-Nom
|
3300 V/us
|
Supply Current-Max
|
35.01 mA
|
Supply Voltage Limit-Max
|
6.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
750000
|
Width
|
3.9 mm
|