-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6732MA/NOPB | Texas Instruments | High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6732MA/NOPB-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 190 Lead time: 6 Weeks Container: Tube |
957 In Stock |
|
$4.1349 | Buy Now |
DISTI #
926-LMH6732MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Sgl 900Mhz Video Amp RoHS: Compliant | 95 |
|
$4.1700 / $6.2700 | Buy Now |
DISTI #
V99:2348_07287953
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1540 | Americas - 13 |
|
$0.6723 / $3.5319 | Buy Now |
DISTI #
25862922
|
Verical | Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1540 | Americas - 13 |
|
$0.6723 / $0.6988 | Buy Now |
|
Rochester Electronics | LMH6732 High Speed Op Amp with Adjustable Bandwidth RoHS: Compliant Status: Active Min Qty: 1 | 49495 |
|
$3.3100 / $3.9000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 540MHZ 8SOIC | 37183 |
|
RFQ | |
DISTI #
C1S746202825572
|
Chip1Stop | OP Amp Single Current Fdbk 6V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes | 13 |
|
$3.3200 / $4.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6732MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6732MA/NOPB
Texas Instruments
High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 30 MHz | |
Bias Current-Max (IIB) @25C | 11 µA | |
Common-mode Reject Ratio-Min | 49 dB | |
Common-mode Reject Ratio-Nom | 52 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 2700 V/us | |
Supply Current-Max | 11.7 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 540000 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMH6732MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6732MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6732MA | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LMH6732MA/NOPB vs LMH6732MA |
LMH6732MAX/NOPB | High Speed Op Amp with Adjustable Bandwidth 8-SOIC -40 to 85 | Texas Instruments | LMH6732MA/NOPB vs LMH6732MAX/NOPB |