-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 MHz Selectable Gain Buffer with Disable 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6704MF/NOPB-296-ND
|
DigiKey | LMH6704 650 MHZ SELECTABLE GAIN Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$2.5000 | Buy Now |
DISTI #
LMH6704MF/NOPBCT-ND
|
DigiKey | IC BUFFER 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
565 In Stock |
|
$2.1637 / $4.6300 | Buy Now |
DISTI #
926-LMH6704MF/NOPB
|
Mouser Electronics | Special Purpose Amplifiers 650MHz Selectable Gain Buffer RoHS: Compliant | 1023 |
|
$2.3200 / $4.6300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.0100 / $4.5150 | Buy Now | |
|
Rochester Electronics | LMH6704 650 MHz Selectable Gain Buffer with Disable RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$2.1500 / $2.5200 | Buy Now |
|
Ameya Holding Limited | LMH6704MF/NOPB 可编程增益放大器, 6针 SOT-23封装 | 72835 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6704MF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6704MF/NOPB
Texas Instruments
650 MHz Selectable Gain Buffer with Disable 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 650000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 13.7 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |