Amplifier Circuits
LMH6655MM/NOPB
Description: Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85

Overview of LMH6655MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Transportation and Logistics Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6655MM/NOPB Texas Instruments Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85
LMH6655MMX/NOPB Texas Instruments Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LMH6655MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6655MM/NOPBCT-ND
DigiKey IC OPAMP VFB 2 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2009
In Stock
  • 1 $4.1900
  • 10 $3.0570
  • 25 $2.7736
  • 100 $2.4626
  • 250 $2.3142
  • 500 $2.2247
  • 1,000 $2.1510
  • 2,000 $2.0903
  • 3,000 $2.0600
$2.0600 / $4.1900 Buy Now
DISTI # 926-LMH6655MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps 2.7V 55MHz RRIO Amp RoHS: Compliant 2098
  • 1 $2.8300
  • 10 $2.5600
  • 100 $2.3600
  • 250 $2.3000
  • 500 $2.1700
  • 1,000 $1.9100
  • 2,000 $1.8700
$1.8700 / $2.8300 Buy Now
DISTI # J56:1989_00059405
Arrow Electronics Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2350 Europe - 2000
  • 1,000 $1.9000
  • 2,000 $1.9000
  • 5,000 $1.9000
$1.9000 Buy Now
DISTI # V72:2272_07287881
Arrow Electronics Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2105 Container: Cut Strips Americas - 8
  • 1 $1.9000
$1.9000 Buy Now
DISTI # 59855014
Verical Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2105 Americas - 8
  • 4 $1.9000
$1.9000 Buy Now
Bristol Electronics   580
RFQ
Bristol Electronics   Min Qty: 2 580
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
  • 328 $1.3776
$1.3776 / $3.3600 Buy Now
Quest Components   464
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now
DISTI # C1S746207068677
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers 1000
  • 1,000 $1.7800
$1.7800 Buy Now
DISTI # C1S746202781481
Chip1Stop SINGLE/DUAL LOW POWER, 250 MHZ, LOW NOISE AMPLIFIERS RoHS: Compliant pbFree: Yes 8
  • 1 $2.8000
$2.8000 Buy Now

CAD Models for LMH6655MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6655MM/NOPB by Texas Instruments

LMH6655MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
GREEN, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
18 µA
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
200 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
250000
Width
3 mm
Want to compare parts?
  1. LMH6655MM/NOPB
    Texas Instruments
    Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85
    VS

Alternate Parts for LMH6655MM/NOPB

This table gives cross-reference parts and alternative options found for LMH6655MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6655MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6655MMX/NOPB Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85 Texas Instruments LMH6655MM/NOPB vs LMH6655MMX/NOPB
Part Number Description Manufacturer Compare
LMH6655MMX/NOPB Dual Channel, Low Power, 250 MHz, Low Noise Amplifiers 8-VSSOP -40 to 85 Texas Instruments LMH6655MM/NOPB vs LMH6655MMX/NOPB

Related Parts for LMH6655MM/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6655MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6655MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6655MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6655MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6655MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6655MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6655MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6655MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6655MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: