-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6643MA/NOPB-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3285 In Stock |
|
$1.0388 / $2.2900 | Buy Now |
DISTI #
926-LMH6643MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rr0 +3V High Speed Amp RoHS: Compliant | 2892 |
|
$0.9820 / $2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.3125 / $2.1000 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 52 |
|
$1.0500 / $2.8000 | Buy Now | |
|
Ameya Holding Limited | SOIC 8/I°/Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifiers | 34105 |
|
RFQ | |
DISTI #
C1S523900461060
|
Chip1Stop | OP Amp Dual Volt Fdbk R-R O/P 6.4V/12.8V 8-Pin SOIC Rail RoHS: Compliant pbFree: Yes | 760 |
|
$0.9836 | Buy Now |
DISTI #
C1S746205484905
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant | 173 |
|
$2.6800 / $4.6800 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 130MHZ RRO 8SOIC | 40500 |
|
$0.6140 / $0.9210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6643MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6643MA/NOPB
Texas Instruments
Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Bandwidth (3dB)-Nom | 46 MHz | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.8 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 135 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 19000 | |
Voltage Gain-Min | 3162.278 | |
Wideband | NO | |
Width | 3.899 mm |