Part Details for LMH6628MAXEP by Texas Instruments
Overview of LMH6628MAXEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for LMH6628MAXEP
LMH6628MAXEP CAD Models
LMH6628MAXEP Part Data Attributes
|
LMH6628MAXEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6628MAXEP
Texas Instruments
DUAL OP-AMP, 2600uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 30 µA | |
Common-mode Reject Ratio-Nom | 62 dB | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 550 V/us | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 3.9 mm |
Alternate Parts for LMH6628MAXEP
This table gives cross-reference parts and alternative options found for LMH6628MAXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6628MAXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6628MAX/NOPB | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628MAXEP vs LMH6628MAX/NOPB |
LMH6628MA/NOPB | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628MAXEP vs LMH6628MA/NOPB |
V62/04624-01 | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Texas Instruments | LMH6628MAXEP vs V62/04624-01 |
LMH6628MAX | IC DUAL OP-AMP, 2600 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6628MAXEP vs LMH6628MAX |