Amplifier Circuits
LMH6626MA/NOPB
Description: Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125

Overview of LMH6626MA/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6626MA/NOPB Texas Instruments Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
LMH6626MAX/NOPB Texas Instruments Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for LMH6626MA/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6626MA/NOPB-ND
DigiKey IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 284
In Stock
  • 1 $7.6200
  • 10 $6.8880
  • 95 $5.7026
  • 285 $5.4463
  • 570 $4.9658
  • 1,045 $4.3250
$4.3250 / $7.6200 Buy Now
DISTI # 926-LMH6626MA/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Single/Dual Ult Low Noise Wdbd Op Amp RoHS: Compliant 84
  • 1 $7.6200
  • 10 $6.8900
  • 25 $6.5700
  • 95 $5.7000
  • 285 $5.4400
  • 570 $4.8800
  • 1,045 $4.3000
$4.3000 / $7.6200 Buy Now
Rochester Electronics LMH6626 Single/ Dual Ultra Low Noise Wideband Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 1422
  • 1 $4.6300
  • 25 $4.5300
  • 100 $4.3500
  • 500 $4.1600
  • 1,000 $3.9300
$3.9300 / $4.6300 Buy Now
DISTI # LMH6626MA/NOPB
TME IC: operational amplifier, 1.3GHz, Ch: 2, SO8, ±2.25÷6.3VDC, tube Min Qty: 1 0
  • 1 $8.6100
  • 5 $7.7500
  • 25 $6.8500
  • 95 $6.1500
$6.1500 / $8.6100 RFQ

CAD Models for LMH6626MA/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6626MA/NOPB by Texas Instruments

LMH6626MA/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
25 µA
Bandwidth (3dB)-Nom
80 MHz
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Min
87 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
2 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
360 V/us
Supply Current-Max
32 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1300000
Voltage Gain-Min
2200
Wideband
YES
Width
3.9 mm
Want to compare parts?
  1. LMH6626MA/NOPB
    Texas Instruments
    Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for LMH6626MA/NOPB

This table gives cross-reference parts and alternative options found for LMH6626MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6626MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6626MAX IC DUAL OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6626MA/NOPB vs LMH6626MAX
LMH6626MA/NOPB IC DUAL OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6626MA/NOPB vs LMH6626MA/NOPB
LMH6626MA IC DUAL OP-AMP, 750 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier National Semiconductor Corporation LMH6626MA/NOPB vs LMH6626MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6626MA/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6626MA/NOPB by Texas Instruments

  • Please alert me when LMH6626MA/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6626MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6626MA/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6626MA/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6626MA/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6626MA/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: