Part Details for LMH6572MQX by National Semiconductor Corporation
Overview of LMH6572MQX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6572MQX
LMH6572MQX CAD Models
LMH6572MQX Part Data Attributes
|
LMH6572MQX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH6572MQX
National Semiconductor Corporation
IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max (Isup) | 28.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LMH6572MQX
This table gives cross-reference parts and alternative options found for LMH6572MQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6572MQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6572MQX | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | LMH6572MQX vs LMH6572MQX |
LMH6572MQ | TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16 | Texas Instruments | LMH6572MQX vs LMH6572MQ |
LMH6572MQ | IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16, Multiplexer or Switch | National Semiconductor Corporation | LMH6572MQX vs LMH6572MQ |
LMH6572MQX/NOPB | 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 | Texas Instruments | LMH6572MQX vs LMH6572MQX/NOPB |
LMH6572MQ/NOPB | 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 | Texas Instruments | LMH6572MQX vs LMH6572MQ/NOPB |