Signal Circuits
LMH6572MQ
Description: TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16

Overview of LMH6572MQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LMH6572MQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6572MQ by Texas Instruments

LMH6572MQ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
VIDEO MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-3.3 V
Number of Channels
2
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.727 mm
Supply Current-Max (Isup)
28.5 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LMH6572MQ
    Texas Instruments
    TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16
    VS

Alternate Parts for LMH6572MQ

This table gives cross-reference parts and alternative options found for LMH6572MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6572MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6572MQX TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments LMH6572MQ vs LMH6572MQX
LMH6572MQX IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16, Multiplexer or Switch National Semiconductor Corporation LMH6572MQ vs LMH6572MQX
LMH6572MQ IC TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16, Multiplexer or Switch National Semiconductor Corporation LMH6572MQ vs LMH6572MQ
LMH6572MQX/NOPB 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments LMH6572MQ vs LMH6572MQX/NOPB
LMH6572MQ/NOPB 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments LMH6572MQ vs LMH6572MQ/NOPB
Part Number Description Manufacturer Compare
LMH6572MQX TRIPLE 2-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SSOP-16 Texas Instruments LMH6572MQ vs LMH6572MQX
LMH6572MQX/NOPB 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments LMH6572MQ vs LMH6572MQX/NOPB
LMH6572MQ/NOPB 350MHz high-speed op amp with triple 2:1 high-speed multiplexer 16-SSOP -40 to 85 Texas Instruments LMH6572MQ vs LMH6572MQ/NOPB

Related Parts for LMH6572MQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6572MQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6572MQ by Texas Instruments

  • Please alert me when LMH6572MQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6572MQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6572MQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6572MQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6572MQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6572MQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: