Amplifier Circuits
LMH6551MM/NOPB
Description: 370MHz, Differential, High Speed Op Amp 8-VSSOP -40 to 85

Overview of LMH6551MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMH6551MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMH6551MM/NOPBCT-ND
DigiKey IC OPAMP VFB 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2607
In Stock
  • 1 $6.1500
  • 10 $4.5500
  • 25 $4.1504
  • 100 $3.7110
  • 250 $3.5014
  • 500 $3.3749
  • 1,000 $3.2708
  • 2,000 $3.1852
  • 3,000 $3.1423
$3.1423 / $6.1500 Buy Now
DISTI # 926-LMH6551MM/NOPB
Mouser Electronics Operational Amplifiers - Op Amps Diff Hi Speed Op Amp RoHS: Compliant 5232
  • 1 $6.1100
  • 10 $4.3900
  • 100 $3.7100
  • 250 $3.3900
  • 500 $3.1900
  • 1,000 $2.9400
  • 2,000 $2.7900
$2.7900 / $6.1100 Buy Now
Bristol Electronics   10
RFQ
DISTI # SMC-LMH6551MM/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 993
RFQ
Win Source Electronics IC OPAMP VFB 370MHZ 8VSSOP 4660
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for LMH6551MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMH6551MM/NOPB by Texas Instruments

LMH6551MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
Bandwidth (3dB)-Nom
300 MHz
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
72 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Nom
2400 V/us
Supply Current-Max
14.5 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
370000
Wideband
YES
Width
3 mm
Want to compare parts?
  1. LMH6551MM/NOPB
    Texas Instruments
    370MHz, Differential, High Speed Op Amp 8-VSSOP -40 to 85
    VS

Alternate Parts for LMH6551MM/NOPB

This table gives cross-reference parts and alternative options found for LMH6551MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6551MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMH6551MM/NOPB IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LMH6551MM/NOPB vs LMH6551MM/NOPB
LMH6551MM IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MSOP-8, Operational Amplifier National Semiconductor Corporation LMH6551MM/NOPB vs LMH6551MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6551MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6551MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH6551MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH6551MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH6551MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6551MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH6551MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6551MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6551MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: