Datasheets
LMH2110TM/NOPB by:

8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85

Part Details for LMH2110TM/NOPB by Texas Instruments

Overview of LMH2110TM/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LMH2110TM/NOPB Texas Instruments 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
LMH2110TMX/NOPB Texas Instruments 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LMH2110TM/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LMH2110TM/NOPBCT-ND
DigiKey IC RF DETECT 50MHZ-8GHZ 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2124
In Stock
  • 1 $2.7900
  • 10 $2.0830
  • 25 $1.9064
  • 100 $1.7117
  • 250 $1.6189
  • 500 $1.5629
  • 750 $1.5350
  • 1,250 $1.5039
  • 1,750 $1.4858
  • 2,500 $1.4683
  • 6,250 $1.4307
$1.4307 / $2.7900 Buy Now
DISTI # 926-LMH2110TM/NOPB
Mouser Electronics RF Detector Rms Log Rf Pwr Detector RoHS: Compliant 590
  • 1 $2.8600
  • 10 $2.4300
  • 100 $2.1100
  • 250 $1.9800
  • 500 $1.7700
  • 1,000 $1.5000
  • 2,500 $1.4200
  • 5,000 $1.3700
$1.3700 / $2.8600 Buy Now
Bristol Electronics   296
RFQ
Ameya Holding Limited LMH2110TM/NOPB 对数放大器, 2.7 → 5 V, 单端输出, 6针 DSBGA封装 131870
RFQ
DISTI # C1S746202716973
Chip1Stop RMS Power Detector 6-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 468
  • 1 $2.2800
  • 10 $1.9400
  • 50 $1.6800
  • 250 $1.5200
$1.5200 / $2.2800 Buy Now
Win Source Electronics IC LOG DETECTOR 8GHZ 45DB 6MSMD 21500
  • 6 $9.8920
  • 13 $8.1160
  • 20 $7.8630
  • 27 $7.6090
  • 34 $7.3560
  • 46 $6.5950
$6.5950 / $9.8920 Buy Now

Part Details for LMH2110TM/NOPB

LMH2110TM/NOPB CAD Models

LMH2110TM/NOPB Part Data Attributes

LMH2110TM/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH2110TM/NOPB Texas Instruments 8 GHz Logarithmic RMS Power Detector With 45 dB Dynamic Range 6-DSBGA -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description DSBGA-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PBGA-B6
JESD-609 Code e1
Length 1.24 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.675 mm
Supply Current-Max 5.5 mA
Supply Voltage-Nom 4.5 V
Surface Mount YES
Telecom IC Type RF AND BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 0.84 mm

LMH2110TM/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH2110TM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH2110TM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMH2110TM/NOPB would you like to use for your alert(s)?
  • Please alert me when LMH2110TM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMH2110TM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH2110TM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMH2110TM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH2110TM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH2110TM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: