-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH1983SQ/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 | |
LMH1983SQE/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 | |
LMH1983SQX/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48592-1-ND
|
DigiKey | IC VIDEO CLOCK GENERATOR 40WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$24.1544 / $36.3800 | Buy Now |
DISTI #
926-LMH1983SQ/NOPB
|
Mouser Electronics | Video ICs 3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85 RoHS: Compliant | 1170 |
|
$23.3300 / $35.3100 | Buy Now |
DISTI #
SMC-LMH1983SQ/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 921 |
|
RFQ | |
|
LCSC | WQFN-40-EP(6x6) Video Interface ICs ROHS | 3 |
|
$34.7439 / $36.2531 | Buy Now |
|
Win Source Electronics | 3G/HD/SD Video Clock Generator with Audio Clock | IC VID CLK GEN MULTI RATE 40WQFN | 3100 |
|
$24.3546 / $36.5319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1983SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1983SQ/NOPB
Texas Instruments
3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 148.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 212 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for LMH1983SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1983SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1983SQE | IC VIDEO CLOCK GENERATOR, QCC40, 6 X 6 MM, LLP-40, Clock Generator | National Semiconductor Corporation | LMH1983SQ/NOPB vs LMH1983SQE |
LMH1983SQX | IC VIDEO CLOCK GENERATOR, QCC40, 6 X 6 MM, LLP-40, Clock Generator | National Semiconductor Corporation | LMH1983SQ/NOPB vs LMH1983SQX |
LMH1983SQX/NOPB | 3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85 | Texas Instruments | LMH1983SQ/NOPB vs LMH1983SQX/NOPB |
LMH1983SQE/NOPB | 3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85 | Texas Instruments | LMH1983SQ/NOPB vs LMH1983SQE/NOPB |
LMH1983SQ | VIDEO CLOCK GENERATOR, QCC40, 6 X 6 MM, LLP-40 | Texas Instruments | LMH1983SQ/NOPB vs LMH1983SQ |
LMH1983SQ | IC VIDEO CLOCK GENERATOR, QCC40, 6 X 6 MM, LLP-40, Clock Generator | National Semiconductor Corporation | LMH1983SQ/NOPB vs LMH1983SQ |
LMH1983SQX | VIDEO CLOCK GENERATOR, QCC40, 6 X 6 MM, LLP-40 | Texas Instruments | LMH1983SQ/NOPB vs LMH1983SQX |