-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH1980MMX/NOPB-ND
|
DigiKey | IC VIDEO SYNC 10VSSOP Min Qty: 3500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5093 | Buy Now |
DISTI #
926-LMH1980MMX/NOPB
|
Mouser Electronics | Video ICs Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85 RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Rochester Electronics | LMH1980 Auto-Detecting SD/HD/PC Video Sync Separator RoHS: Compliant Status: Active Min Qty: 1 | 13920 |
|
$2.3200 / $2.7200 | Buy Now |
|
Ameya Holding Limited | IC VIDEO SYNC SD/HP/PC 10MSOP | 51589 |
|
RFQ | |
|
Chip1Cloud | LMH1980 Auto-Detecting SD/HD/PC Video Sync Separator | IC VIDEO SYNC SD/HP/PC 10MSOP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1980MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1980MMX/NOPB
Texas Instruments
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMH1980MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH1980MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH1980MMX | SYNC SEPARATOR IC, PDSO10, MSOP-10 | Texas Instruments | LMH1980MMX/NOPB vs LMH1980MMX |
LMH1980MM/NOPB | IC SYNC SEPARATOR IC, PDSO10, LEAD FREE, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LMH1980MMX/NOPB vs LMH1980MM/NOPB |
LMH1980MMX/NOPB | IC SYNC SEPARATOR IC, PDSO10, ROHS COMPLIANT, MSOP-10, Signal Separator IC | National Semiconductor Corporation | LMH1980MMX/NOPB vs LMH1980MMX/NOPB |
LMH1980MM/NOPB | Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85 | Texas Instruments | LMH1980MMX/NOPB vs LMH1980MM/NOPB |
LMH1980MM | SYNC SEPARATOR IC, PDSO10, MSOP-10 | Texas Instruments | LMH1980MMX/NOPB vs LMH1980MM |