Part Details for LMH0044SQX/NOPB by Texas Instruments
Overview of LMH0044SQX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Part Details for LMH0044SQX/NOPB
LMH0044SQX/NOPB CAD Models
LMH0044SQX/NOPB Part Data Attributes:
|
LMH0044SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0044SQX/NOPB
Texas Instruments
SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.077 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LMH0044SQX/NOPB
This table gives cross-reference parts and alternative options found for LMH0044SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0044SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0044SQ | TELECOM-LINE EQUALIZER, PQCC16, LLP-16 | Texas Instruments | LMH0044SQX/NOPB vs LMH0044SQ |
LMH0044SQE/NOPB | SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85 | Texas Instruments | LMH0044SQX/NOPB vs LMH0044SQE/NOPB |
LMH0044SQX | TELECOM-LINE EQUALIZER, PQCC16, LLP-16 | Texas Instruments | LMH0044SQX/NOPB vs LMH0044SQX |