Part Details for LMH0026MH/NOPB by National Semiconductor Corporation
Overview of LMH0026MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMH0026MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH0026MH/NOPB-ND
|
DigiKey | LMH0026 SD SDI RECLOCKER WITH DU Min Qty: 17 Container: Bulk MARKETPLACE PRODUCT |
4507 In Stock |
|
$18.4900 | Buy Now |
|
Rochester Electronics | LMH0026 SD SDI Reclocker with Dual Differential Outputs RoHS: Compliant Status: Active Min Qty: 1 | 8866 |
|
$15.8700 / $18.6700 | Buy Now |
Part Details for LMH0026MH/NOPB
LMH0026MH/NOPB CAD Models
LMH0026MH/NOPB Part Data Attributes:
|
LMH0026MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0026MH/NOPB
National Semiconductor Corporation
Consumer Circuit, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |