Part Details for LMF1-6/10 by Littelfuse Inc
Overview of LMF1-6/10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for LMF1-6/10
LMF1-6/10 CAD Models
LMF1-6/10 Part Data Attributes
|
LMF1-6/10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LMF1-6/10
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1.6A, 300VAC, 10000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 46.23 mm | |
Body Length or Diameter | 15.49 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for LMF1-6/10
This table gives cross-reference parts and alternative options found for LMF1-6/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF1-6/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7024.923 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.6A, 300VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | LMF1-6/10 vs 7024.923 |
SMF1-6/10 | Electric Fuse | Mersen Electrical Power | LMF1-6/10 vs SMF1-6/10 |
SLR1-6/10 | Electric Fuse | Mersen Electrical Power | LMF1-6/10 vs SLR1-6/10 |