LMDND4040WKT1R0MM
TAIYO YUDEN
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP

Overview of LMDND4040WKT1R0MM by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LMDND4040WKT1R0MM by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LMDND4040WKT1R0MMTR-ND
DigiKey FIXED IND 1.0 UH 5.1A 0.027 OHM Min Qty: 700 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 700 $0.4109
$0.4109 Buy Now
DISTI # LMDND4040WKT1R0MM
Avnet Americas Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal Composite 7A 1515 Emboss T/R - Tape and Reel (Alt: LMDND4040WKT1R0MM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel 0
  • 700 $0.4098
$0.4098 Buy Now
DISTI # 963-LMDND4040WKT1R0M
Mouser Electronics Power Inductors - SMD INDUCTOR, MCOIL, 1.0uH20%, T&R RoHS: Compliant 0
  • 1 $0.8000
  • 10 $0.7430
  • 100 $0.5370
  • 700 $0.3650
  • 2,800 $0.3530
  • 10,500 $0.3300
$0.3300 / $0.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks 0
  • 700 $0.3020
$0.3020 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 700 $0.3907
  • 1,400 $0.3727
  • 2,800 $0.3615
  • 5,600 $0.3460
  • 7,700 $0.3408
  • 10,500 $0.3316
  • 15,400 $0.3267
  • 25,200 $0.3218
$0.3218 / $0.3907 Buy Now

CAD Models for LMDND4040WKT1R0MM by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMDND4040WKT1R0MM by TAIYO YUDEN

LMDND4040WKT1R0MM
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1616
Construction
Rectangular
Core Material
Metal
DC Resistance
0.027 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
5.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LMDND4040WKT1R0MM
    TAIYO YUDEN
    General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP
    VS

Alternate Parts for LMDND4040WKT1R0MM

This table gives cross-reference parts and alternative options found for LMDND4040WKT1R0MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMDND4040WKT1R0MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSDND4040WKT1R0MM General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP TAIYO YUDEN LMDND4040WKT1R0MM vs LSDND4040WKT1R0MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMDND4040WKT1R0MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMDND4040WKT1R0MM by TAIYO YUDEN

  • Please alert me when LMDND4040WKT1R0MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMDND4040WKT1R0MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMDND4040WKT1R0MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMDND4040WKT1R0MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMDND4040WKT1R0MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMDND4040WKT1R0MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: