Part Details for LMD175SP by Pico Electronics Inc
Overview of LMD175SP by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LMD175SP
LMD175SP CAD Models
LMD175SP Part Data Attributes
|
LMD175SP
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LMD175SP
Pico Electronics Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 380 V | |
Input Voltage-Min | 200 V | |
Input Voltage-Nom | 300 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Max | 175.875 V | |
Output Voltage-Min | 174.125 V | |
Output Voltage-Nom | 175 V | |
Total Power Output-Max | 50 W |